Manufacturer Part #
STGAP3S6STR
STGAP3S6S Series 5.5 V 6 A Galvanically Isolated Single Gate Driver - SOIC-16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
STMicroelectronics STGAP3S6STR - Product Specification
STMicroelectronics STGAP3S6STR - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Current: | 6A |
| Supply Voltage-Max: | 5.5V |
| Quiescent Current: | 2.5mA |
| Rise Time: | 20ns |
| Fall Time: | 18ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$3.53
10
$3.21
40
$3.02
150
$2.83
500+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount