text.skipToContent text.skipToNavigation

Manufacturer Part #

VNS3NV04DPTR-E

VNS3NV04DP Series 5 A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
STMicroelectronics VNS3NV04DPTR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
On-state Resistance-Max: 120mΩ
Output Current: 5A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,462.50
USD
Quantity
Unit Price
2,500+
$0.985
Product Variant Information section