text.skipToContent text.skipToNavigation

Manufacturer Part #

BTN8962TAAUMA1

BTN8962TA Series 40 V 70 A SMT High Current PN Half Bridge - PG-TO-263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Infineon BTN8962TAAUMA1 - Technical Attributes
Attributes Table
Motor Type: Half Bridge
No of Outputs: Single
Output Current-Max: 70A
Supply Current: 3.3mA
Supply Voltage-Max: 40V
Supply Voltage: 5.5V to 40V
Operating Temp Range: -40°C to +150°C
Package Style:  PG-TO-263-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,000
USA:
59,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,610.00
USD
Quantity
Unit Price
1,000+
$2.61
Product Variant Information section