text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L9823013TR

L9823 Series 7 V 500 mA 1 Ohm Surface Mount Octal Low Side Driver SMT - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
STMicroelectronics E-L9823013TR - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 2A
Supply Voltage-Max: 7V
Supply Voltage: -0.3V to +7V
Turn-off Delay Time: 20µs
Turn-on Delay Time: 20µs
Interface: SPI
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The E-L9823013TR is a part of L9823 Series octal low-side driver circuit, dedicated for automotive applications and and available in a SOIC-24 package.

Features:

  • Outputs current capability up to 0.5 A
  • Cascadable SPI control for outputs
  • Reset function with reset signal or undervoltage at VDD
  • Programmable intrinsic output voltage clamping at typ. 50 V for inductive switching
  • Overcurrent shutdown with latch-off for every write cycle (SFPD = low)
  • Independent thermal shutdown of outputs (SOA Protection)
  • Output status data available on the SPI using 8-bit I/O protocol up to 3.0 MHz
  • Low standby current with reset = low (typ. 35 µA @ VDD)
  • Open load detection (outputs off)
  • Single VDD logic supply
  • High EMS immunity and low EME (controlled output slopes)
  • Full functionality of the remaining device at negative voltage drop on outputs (-1.5 V or -3.0 A)
  • Output mode programmable for sustained current limit or shutdown

View the List of L9823 Series

Pricing Section
Global Stock:
38,000
USA:
38,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,830.00
USD
Quantity
Unit Price
1,000
$1.83
2,000+
$1.80
Product Variant Information section