Manufacturer Part #
L293B
L293B Series 36 V 2 A Quad High and Low Side 2 A 36 V Push - Pull Driver- DIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L293B - Technical Attributes
Attributes Table
| No of Outputs: | Quad |
| Output Current-Max: | 2A |
| Supply Voltage-Max: | 36V |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Features & Applications
The L293B is a quad push-pull drivers capable of delivering output currents to 1A per channel. Each channel is controlled by a TTLcompatible logic input and each pair of drivers (a full bridge) is equipped with an inhibit input which turns off all four transistors. A separate supply input is provided for the logic so that it may be run off a lower voltage to reduce dissipation.
The L293B and L293E are package in 16 and 20-pin plastic DIPs respectively; both use the fourcenter pins to conduct heat to the printed circuit board.
Features:
- Output Current 1 A Per Channel
- Peak Output Current 2 A per Channel (non repetitive)
- Inhibit Facility
- High Noise Immunity
- Seperate Logic Supply
- Overtemperature Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$4.17
30
$4.11
100
$4.05
200
$4.01
500+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole