text.skipToContent text.skipToNavigation

Manufacturer Part #

L6386ED013TR

SO 14 .15 TO JEDEC MS-012

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6386ED013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The L6386ED013TR is an high-voltage high and low side driver equipped with embedded comparator and bootstrap diode and it enables to drive independent referenced channel power MOS or IGBT, this device is manufactured with the BCD "OFF-LINE" technology, available in surface mount SOIC-14 package.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/nsec in full temperature range
  • Driver current capability:
    • 400 mA source
    • 650 mA sink
  • Switching times 50/30 nsec rise/fall with 1 nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Under-voltage lock out on lower and upper driving section
  • Integrated bootstrap diode
  • Outputs in phase with inputs

Applications:

  • Motor control
  • LED and general lighting
  • Multimedia convergence
  • Power supplies and converters
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Unit Price
2,500
$0.74
5,000
$0.73
7,500
$0.725
10,000+
$0.72