Manufacturer Part #
VNH5050ATR-E
VNH5050 Series 18 V Automotive Integrated H-Bridge Motor Driver - POWERSSO-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
STMicroelectronics VNH5050ATR-E - Technical Attributes
Attributes Table
| Motor Type: | H-Bridge |
| No of Outputs: | Dual |
| Output Current-Max: | 30A |
| Supply Current: | 10µA |
| Supply Voltage-Max: | 18V |
| Supply Voltage: | 5.5V to 18V |
| Fall Time: | 1µs |
| Rise Time: | 1µs |
| Turn-off Delay Time: | 250µs |
| Turn-on Delay Time: | 250µs |
| Interface: | Parallel |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | POWERSSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount