text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14T0517BT-E/CH

1.7A push-pull isolated transformer driver for implementing low-power isolated

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP14T0517BT-E/CH - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 3V to 5.5V
Supply Current: 7mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,715.00
USD
Quantity
Unit Price
3,000+
$0.905