Manufacturer Part #
MC74HC151ADR2G
IC MULTIPLEXER 8 CHANNEL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
onsemi MC74HC151ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC151ADR2G - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Configuration: | 1 x 8:1 |
| No of Channels: | 8 |
| Supply Voltage: | 2V to 6V |
| Supply Current: | 8µA |
| Propagation Delay: | 29ns |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 995mW |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
10,000
$0.116
12,500
$0.115
37,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount