Manufacturer Part #
HIP1020CKZ-T
HIP1020 Series 5 / 12 V N Channel Triple Out Hot Plug Controller - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HIP1020CKZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HIP1020CKZ-T - Technical Attributes
Attributes Table
| Type: | Hot Plug |
| Supply Voltage-Max: | 12V |
| Supply Current-Max: | 3mA |
| No of Outputs: | Triple |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The HIP1020CKZ-T is a Triple-Output Hot Plug Controller, applies a linear voltage ramp to the gates of any combination of 3.3 V, 5 , and 12 V MOSFETs.
The internal charge pump doubles a 12 V bias or triples a 5 V bias to deliver the high-side drive capability required when using more cost-effective N-Channel MOSFETs.
Features:
- Rise Time Controlled to Device-Bay Specifications
- No Additional Components Required
- Internal Charge Pump Drives N-Channel MOSFETs
- Drives any Combination of One, Two or Three Outputs
- Internally-Controlled Turn-On Ramp
- Optional Capacitor Selects Slower Rates
- Prevents False Turn on During Hot Insertion
- Operates using 12V or 5V Bias
- Improves Device Bay Peripheral Size Cost and Complexity
- Minimal Component Count
- Tiny 5-Pin SOT23 Package
- Controls Standard and Logic-Level MOSFETs
- Compatible with TTL and 3.3V Logic Devices
- Shutdown Current <1 µA
- Operating Current <3 mA
Applications:
- Device Bay Peripherals
- Hot Plug Control
- Power Distribution Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount