text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP12400CBBAB0DR2G

NCP12400 Series 28 V 60 kHz 500 mA SMT Current Mode Flyback Controller - SOIC-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi NCP12400CBBAB0DR2G - Technical Attributes
Attributes Table
Supply Current-Max: 2mA
Supply Voltage: 8.9V to 28V
Turn On Threshold Voltage: 12V
Turn Off Threshold Voltage: 8.9V
Duty Cycle-Max: 85%
Frequency-Max: 69kHz
Operating Temp Range: -40°C to +150°C
Rise Time / Fall Time: 40ns/30ns
Storage Temperature Range: -60°C to +150°C
No of Terminals: 7
Moisture Sensitivity Level: 1
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500+
$0.355
Product Variant Information section