
Manufacturer Part #
L6562ATD
L6562 Series 22.5 V 5.5 mA 4 Output Current Mode PFC Controller - SOIC-8
Product Specification Section
STMicroelectronics L6562ATD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6562ATD - Technical Attributes
Attributes Table
Supply Current-Max: | 5.5mA |
Supply Voltage-Max: | 22.5V |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.515
400
$0.50
1,500
$0.49
2,500
$0.485
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount