text.skipToContent text.skipToNavigation

Manufacturer Part #

L6564HTR

L6564H Series 22.5 V 6 mA High Voltage Start-Up Transition-Mode PFC - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
STMicroelectronics L6564HTR - Technical Attributes
Attributes Table
Mode: Transition
Supply Current-Max: 6A
Supply Voltage-Max: 22.5V
Power Dissipation: 0.75W
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The L6564HTR is a 22.5 V, 6 mA high voltage start-up transition-mode PFC controller and is available in SOIC-14 package.

This device is suitable for applications that must be compliant with energy saving regulations and where the PFC preregulator works as the master stage.

Features:

  • Onboard 700 V startup source
  • Fast “bi-directional” input voltage feedforward (1/V2correction)
  • Accurate adjustable output overvoltage protection
  • Protection against feedback loop disconnection (latched shutdown)
  • Inductor saturation protection
  • AC brownout detection
  • Low (≤ 100 μA) startup current
  • 6 mA max. operating bias current
  • 1% (@ TJ= 25 °C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO

Applications:

  • PFC pre-regulators for:
    • High-end AC-DC adapter/charger
    • IEC61000-3-2 or JEITA-MITI compliant SMPS, in excess of 400 W
    • SMPS for LED luminaires
Pricing Section
Global Stock:
2,500
USA:
2,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,600.00
USD
Quantity
Unit Price
2,500+
$1.44
Product Variant Information section