L6599D in Tube by STMicroelectronics | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6599D

L6599 Series 5 mA 500 kHz Surface Mount PWM Controller - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6599D - Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage: 16V
Frequency-Max: 500kHz
Duty Cycle-Min: 48%
Duty Cycle-Max: 52%
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The L6599 is a double-ended controller specific for the resonant half-bridge topology. It provides 50 % complementary duty cycle: the high-side switch and the low-side switch are driven ON\OFF 180° out-of-phase for exactly the same time.

Output voltage regulation is obtained by modulating the operating frequency. A fixed deadtime inserted between the turn-OFF of one switch and the turn-ON of the other one guarantees soft-switching and enables high-frequency operation.

Features:

  • 50 % duty cycle, variable frequency control of resonant half-bridge
  • High-accuracy oscillator
  • Up to 500 kHz operating frequency
  • Two-level OCP: frequency-shift and latched shutdown
  • Interface with PFC controller
  • Latched disable input
  • Burst-mode operation at light load
  • Input for power-ON/OFF sequencing or brownout protection
  • Non-linear soft-start for monotonic output voltage rise
  • 600 V-rail compatible high-side gate driver with integrated bootstrap diode and high dV/dt immunity
  • -300/800 mA high-side and low-side gate drivers with UVLO pull-down
  • DIP-16, SO-16N packages

Applications:

  • LCD and PDP TV
  • Desktop PC, entry-level server
  • Telecom SMPS
  • AC-DC adapter, open frame SMPS

View the complete L6599 series of Resonant Controllers

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$970.00
USD
Quantity
Unit Price
50
$1.03
200
$1.00
750
$0.97
1,250
$0.96
2,500+
$0.93
Product Variant Information section