Manufacturer Part #
ICE2QR2280GXUMA1
ICE2QR2280G Series 27V 50% Off Line SMPS Quasi-Resonant PWM Controller-PG-DSO-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Infineon ICE2QR2280GXUMA1 - Technical Attributes
Attributes Table
| Supply Voltage-Max: | 26V |
| Frequency-Max: | 52kHz |
| Power Dissipation: | 53W |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount