L6566BHTR in Reel by STMicroelectronics | SMPS Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6566BHTR

L6566BH Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6566BHTR - Technical Attributes
Attributes Table
Supply Current-Max: 4.6mA
Supply Voltage-Max: 23V
Duty Cycle-Min: 70%
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The L6566BHTR is an extremely versatile current-mode primary controller ICs, specifically designed for high-performance offline flyback converters running off rectified 3-phase input line. It is also suited for single-stage single-switch input-current-shaping converters (singlestage PFC) for applications supposed to comply with EN61000-3-2 or JEITA-MITI regulations.

Features:

  • Selectable multimode operation: fixed frequency or quasi-resonant
  • On-board 800 V high-voltage start-up
  • Advanced light load management
  • Low quiescent current (< 3 mA)
  • Adaptive UVLO
  • Line feedforward for constant power capability vs mains voltage
  • Pulse-by-pulse OCP, shutdown on overload (latched or autorestart)
  • Transformer saturation detection
  • Programmable frequency modulation for EMI reduction
  • Latched or autorestart OVP
  • Brownout protection
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
  • SO16N package

Applications:

  • Industrial SMPS
  • SMPS running off rectified 3-phase input line
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,912.50
USD
Quantity
Unit Price
2,500+
$0.765
Product Variant Information section