Manufacturer Part #
LNK606DG-TL
LNK606 Series 700 V 6.1 W Energy-Efficient Accurate CV/CC Switcher - SO-8C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SO-8C Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LNK606DG-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 55% |
| Supply Current: | 600µA |
| Switching Frequency-Max: | 85kHz |
| Rated Power: | 5.5W |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SO-8C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SO-8C
Mounting Method:
Surface Mount