text.skipToContent text.skipToNavigation

Manufacturer Part #

NX48P0407HNR2

48 V Type-C CC and SBU Protection IC for USB PD3.1 EPR

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX48P0407HNR2 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$12,000.00
USD
Quantity
Unit Price
6,000+
$2.00
Product Variant Information section