text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS500101TAEATMA1

high-side switch designed to drive currents up to 40A DC in 12V systems

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Infineon BTS500101TAEATMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 8V to 18V
No of Elements: Single
On-state Resistance-Max: 1.6mΩ
Rated Current-Max: 48A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 230µs
Turn-on Delay Time: 60µs
Input Type: Non-Inverting
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,290.00
USD
Quantity
Unit Price
1,000+
$3.29
Product Variant Information section