text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70082EPZXUMA1

Power Switch/Driver 11 N-Channel 7.5A PG-TDSO-14-11

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS70082EPZXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6V to 18V
No of Elements: Dual
On-state Resistance-Max: 9mΩ
Rated Current-Max: 7.5A
Type: Power Switch
Operating Temp Range: -40°C to +175°C
Input Type: Non-Inverting
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,300.00
USD
Quantity
Unit Price
1
$1.21
15
$1.17
75
$1.15
300
$1.13
1,500+
$1.10
Product Variant Information section