text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS1025HTR-32

High efficiency, high-side switch with extended diagnostics and smart driving fo

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics IPS1025HTR-32 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 73.5V
Configuration: High Side
Input Voltage: 8V to 60V
No of Elements: Single
On-state Resistance-Max: 15mΩ
Rated Current-Max: 5.6A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 60µs
Turn-on Delay Time: 13µs
Current - Limit: 17.9A
Rise Time: 30µs
Fall Time: 25µs
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,330.00
USD
Quantity
Unit Price
1,000+
$2.33