text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2004-0.8YML-TR

MIC2004 Series 1 Channel 5.5 V 800mA High Side Power Distribution Switch - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2004-0.8YML-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 0.8A
Type: Power Distribution Switch
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

MIC2004-0.8YML TR family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices. See Functionality.

MIC2004-0.8YML TR family’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output, and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed or user adjustable current limit. The MIC20XX family is ideal for any system where current limiting and power control are desired. The MIC201X (3 = x = 9) and MIC2019A switches offer a unique new patented feature: Kickstart™, which allows momentary high current surges up to the secondary current limit (ILIMIT_2nd) without sacrificing overall system safety. The MIC20xx family is offered, depending on the desired features, in a space saving 5-pin SOT-23, 6-pin SOT-23, and 2 mm x 2 mm MLF® packages.

Key Features:

  • MIC20X3 – MIC20X9 70 mO typical on-resistance @ 5 V
  • Enable active high or active low
  • 2.5 V – 5.5 V operating range
  • Pre-set current limit values of 0.5 A, 0.8 A, and 1.2 A*
  • Adjustable current limit 0.2 A to 2.0 A* (MIC20X7-MIC20X9)
  • Adjustable current limit 0.1 A to 0.9 A* (MIC20X9A)
  • Under voltage lock-out (UVLO)
  • Variable UVLO allows adjustable UVLO thresholds*
  • Automatic load discharge for capacitive loads*
  • Soft start prevents large current inrush
  • Adjustable slew rate allows custom slew rates*
  • Automatic-on output after fault
  • Thermal Protection

Applications:

  • Digital televisions (DTV)
  • Set top boxes
  • PDAs
  • Printers
  • USB / IEEE 1394 power distribution
  • Desktop and laptop PCs
  • Game consoles
  • Docking stations

To learn more about the MIC2004-0.8YML TR product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$4,700.00
USD
Quantity
Unit Price
5,000+
$0.94
Product Variant Information section