text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2004-0.5YML-TR

MIC2004 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2004-0.5YML-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

MIC2004-0.5YML TR and MIC2014 are current limiting, high-side power switches, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems. MIC2004 and MIC2014’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions.

MIC2004/2014 feature a load discharge FET which ensures any output capacitance is discharged when the switch is turned off. This is particularly useful in hot-swapping applications where ‘cold’ connections are desired. Both devices are fully self-contained, with the current limit value being factory set to one of several convenient levels. MIC2014 offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety. MIC2004 and MIC2014 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2004 and MIC2014 are offered in space saving 6 pin SOT-23 and 2 mm x 2 mm MLF packages.

Key Features:

  • 70 mO typical on-resistance
  • 2.5 V - 5.5 V operating range
  • Pre-set current limit values; 0.5 A, 0.8 A and 1.2 A
  • Load discharge FET
  • Kickstart™ allows momentary current surges before the onset of current limiting
  • Thermal Protection
  • Under voltage lock-out
  • Low quiescent current
  • Operating temperatures from –40 °C to +85 °C
  • ESD protection
  • UL certification, file number E179633

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Satellite / cable / DVR set top boxes
  • PDAs
  • Printers
  • Docking stations
  • Chargers and docking stations
  • Game consoles

To learn more about the MIC2004-0.5YML TR product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,600.00
USD
Quantity
Unit Price
5,000+
$0.92
Product Variant Information section