Manufacturer Part #
STMPS2151STR
STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
STMicroelectronics STMPS2151STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STMPS2151STR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 200mΩ |
| Rated Current-Max: | 500mA |
| Type: | Power Switch |
| Operating Temp Range: | -55°C to +150°C |
| Turn-off Delay Time: | 10ms |
| Turn-on Delay Time: | 5ms |
| Rise Time: | 2ms |
| Mounting Method: | Surface Mount |
Features & Applications
The STMPS2151STR is a power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 90 mO N-channel MOSFET high-side power switches for power-distribution. These switches are controlled by a logic enable input.
Features:
- 90 mO high-side MOSFET switch
- 500/1000 mA continuous current
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 V to 5.5 V
- CMOS- and TTL-compatible enable inputs
- Undervoltage lockout (UVLO)
- 12 µA maximum standby supply current
- Ambient temperature range, -40°C to 85°C
- 8 kV ESD protection
- Reverse current protection
- Fault-blanking
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.285
6,000
$0.28
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount