text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ5050KTR-E

VNQ5050K Series 36 V 50 mOhm 19 A Quad Channel High Side Driver - PowerSSO-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
STMicroelectronics VNQ5050KTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 36V
No of Elements: Quad
On-state Resistance-Max: 100mΩ
Type: Relay Driver
Operating Temp Range: -55°C to +150°C
Turn-off Delay Time: 40µs
Turn-on Delay Time: 15µs
Current - Limit: 26.5A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,790.00
USD
Quantity
Unit Price
1,000+
$2.79
Product Variant Information section