Manufacturer Part #
STNS01PUR
STNS01 Series 5.4 V Single Cell Linear SMT Battery Charge Controller - DFN-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
STMicroelectronics STNS01PUR - Technical Attributes
Attributes Table
| Configuration: | Linear |
| Number of Cells: | 1 |
| Supply Voltage: | 4.55V to 5.4V |
| Input Voltage-Max: | 5.4V |
| Supply Current: | 1.4mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 48 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | DFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
99,000
USA:
99,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-12
Mounting Method:
Surface Mount