text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL99227FRZ-T

Smart Power Stage (SPS) Module with Integrated High-Accuracy; 32-PQFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL99227FRZ-T - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 18V
Frequency Range: 2MHz
No of Terminals: 32
Package Style:  PQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,610.00
USD
Quantity
Unit Price
3,000+
$3.87
Product Variant Information section