Manufacturer Part #
AP2125N-3.3TRG1
AP2125 Series 300 mA 3.3 V Output Surface Mount LDO Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Diodes Incorporated AP2125N-3.3TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2125N-3.3TRG1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 300mV |
| Output Current-Max: | 300mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 60µA |
| No. of Outputs: | Single |
| Output Noise: | 50µV |
| Load Regulation: | 13mV |
| Line Regulation: | 1mV |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75,000
USA:
75,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0511
9,000
$0.0499
15,000
$0.0493
30,000
$0.0485
60,000+
$0.0473
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount