Manufacturer Part #
BU33SD5WG-TR
BUxxSD5 Series 3.3 V 500 mA Fixed 1 ch SMT CMOS LDO Regulator - SSOP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU33SD5WG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU33SD5WG-TR - Technical Attributes
Attributes Table
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.15V |
| Output Current-Max: | 500mA |
| Operating Temp Range: | -40°C to +105°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 80µA |
| No. of Outputs: | 1 |
| Current - Limit: | 800mA |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000
$0.165
15,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount