Manufacturer Part #
LD2981CM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
STMicroelectronics LD2981CM33TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD2981CM33TR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 375mV |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±0.75% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 2600µA |
| No. of Outputs: | Single |
| Output Noise: | 160µV |
| Line Regulation (%): | 0.032% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount