text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1781T-3302H/9EA

200 mA-high voltage LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2534
Product Specification Section
Microchip MCP1781T-3302H/9EA - Technical Attributes
Attributes Table
Input Voltage-Min: 4.3V
Input Voltage-Max: 55V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 705mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 34µA
No. of Outputs: Single
Output Noise: 300µV
Load Regulation (%): 0.06%
Current - Limit: 450mA
Line Regulation (%): 0.002%
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.74
USD
Quantity
Unit Price
1
$1.74
15
$1.59
75
$1.49
250
$1.42
1,250+
$1.33