text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2000DJ-ADJ-LF-Z

MP2000 Series 150 mA ADJ Output Low Input Voltage Linear Regulator - TSOT-23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2000DJ-ADJ-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 1.35V
Input Voltage-Max: 6V
Dropout Voltage-Max: 300mV
Output Current-Max: 150mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,595.00
USD
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section