text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20041DGT-GJ-LF-Z

MP20041 Series 300 mA 1.8 / 2.5 V Dual Output SMT Linear Regulator - TQFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20041DGT-GJ-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V/2.5V
Dropout Voltage-Max: 220mV
Output Current-Max: 300mA
Package Style:  TQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,075.00
USD
Quantity
Unit Price
5,000+
$0.815
Product Variant Information section