Manufacturer Part #
MP20043DGT-D-LF-Z
MP20043 Series 0.3 A 1.2 to 3.3 V Dual Programmable Output Regulator - TQFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TQFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP20043DGT-D-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP20043DGT-D-LF-Z - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.2V/3.3V |
| Dropout Voltage-Max: | 280mV |
| Output Current-Max: | 300mA |
| Package Style: | TQFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TQFN-8
Mounting Method:
Surface Mount