text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1117LPST33T3G

NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi NCP1117LPST33T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1A
Rated Power: 1.157W
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 700µA
No. of Outputs: Single
Load Regulation: 33mV
Current - Limit: 1.1mA
Line Regulation (%): 0.2%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NCP1117LPST33T3G is a low-dropout positive fixed and adjustable voltage regulator with reduced quiescent current, available in a SOT-223 package.

Features:

  • Output Current in Excess of 1.0 A
  • 1.4 V Maximum Dropout Voltage at 1 A
  • Quiescent Current over 10 times Lower than Traditional 1117
  • Fixed Output Voltages of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Good Noise Rejection
  • Current Limit and Thermal Shutdown Protection
  • Operation up to 18 V Input
  • These are Pb−Free Devices

Applications:

  • TV and Monitors
  • Set Top Boxes and Entertainment Devices
  • Switching Power Supply Post Regulation
  • Game Consoles and Consumer Applications
  • Hard Drive Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
124,000
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$936.00
USD
Quantity
Unit Price
4,000
$0.118
8,000
$0.117
12,000
$0.116
16,000
$0.115
20,000+
$0.113
Product Variant Information section