Manufacturer Part #
NCV4276BDSADJR4G
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
onsemi NCV4276BDSADJR4G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.5V |
| Input Voltage-Max: | 45V |
| Output Voltage Range: | 2.5V to 20V |
| Output Voltage Fixed: | 2.5V/20V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 400mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 200µA |
| No. of Outputs: | Single |
| Load Regulation: | 20mV |
| Current - Limit: | 1100mA |
| Line Regulation: | 15mV |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800
$0.42
1,600
$0.415
2,400
$0.41
4,000
$0.405
8,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount