Manufacturer Part #
A6983N33QTR
A6983 Series 38 V 3 A 2.3 MHz Surface Mount Buck Switching Regulator - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
STMicroelectronics A6983N33QTR - Product Specification
STMicroelectronics A6983N33QTR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.5V to 38V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 3.3V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2.3MHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.3mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.78
15
$2.54
75
$2.39
300
$2.27
1,500+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount