Manufacturer Part #
BD9E302EFJ-E2
7 V 28 V Input, 3 A Integrated MOSFET Single Synchronous Buck DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:HTSOP-J8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
ROHM BD9E302EFJ-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9E302EFJ-E2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 7V to 28V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 1V to 19.6V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 616kHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 290µA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | HTSOP-J8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
47,500
USA:
47,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
7,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount