SC202AMLTRT in Reel by Semtech | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC202AMLTRT

SC195 INTEGRATED WITH PASSIVE

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC202AMLTRT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 500mA
Switching Frequency-Max: 3.5MHz
Package Style:  MLPQ-13
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$4,830.00
USD
Quantity
Unit Price
3,000+
$1.61
Product Variant Information section