Manufacturer Part #
AIS328DQTR
AIS328DQ Series 3 Axis ±2/±4/±8 g 3.6 V Digital Output Accelerometer - QFN-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
STMicroelectronics AIS328DQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics AIS328DQTR - Technical Attributes
Attributes Table
| Sensing Range: | ±2/±4/±8 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 2.4V to 3.6V |
| Supply Current: | 450µA |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,862
USA:
1,862
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$9.87
15
$8.85
75
$8.24
300
$7.72
1,500+
$7.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-24
Mounting Method:
Surface Mount