Manufacturer Part #
LIS2DW12TR
LIS2DW12 Series 3 Axis ±2/±4/±8/±16g 3-Axis "Femto" Accelerometer - LGA-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2143 | ||||||||||
Product Specification Section
STMicroelectronics LIS2DW12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2DW12TR - Technical Attributes
Attributes Table
| Sensing Range: | ±2/±4/±8/±16 g |
| Sensing Axis: | X-Y-Z |
| Supply Voltage: | 1.62V to 3.6V |
| Supply Current: | 90µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | LGA-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.95
20
$1.79
150
$1.69
1,000
$1.58
5,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
LGA-12
Mounting Method:
Surface Mount