text.skipToContent text.skipToNavigation

Manufacturer Part #

IM66D120AXTMA1

XENSIV - IM66D120A high performance digital MEMS microphone

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM66D120AXTMA1 - Technical Attributes
Attributes Table
Type: MEMS
Output Type: Digital / PDM
Directional: Omnidirectional
Frequency: 20kHz
Sensitivity: -26dBm
Signal-to-Ratio-Nom: 66dB
Supply Voltage: 1.62V to 3.6V
Supply Current: 1.4mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  PG-TLGA-5-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,275.00
USD
Quantity
Unit Price
5,000+
$0.855
Product Variant Information section