Manufacturer Part #
IM72D128V01XTMA1
IM72D128V01: IP57 Dust and Water Resistant Digital PDM XENSIVTM MEMS Microphone
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Infineon IM72D128V01XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/04/2024 Details and Download
Part Status:
Active
Active
Infineon IM72D128V01XTMA1 - Technical Attributes
Attributes Table
| Type: | MEMS |
| Output Type: | PDM |
| Directional: | Omnidirectional |
| Frequency: | 4.8MHz |
| Signal-to-Ratio-Nom: | 72dBA |
| Supply Voltage: | 1.62V to 3.6V |
| Supply Current: | 9mA |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount