text.skipToContent text.skipToNavigation

Manufacturer Part #

MP23DB02MMTR

MEMS audio sensor Multi performance mode digital microphone

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2149
Product Specification Section
STMicroelectronics MP23DB02MMTR - Technical Attributes
Attributes Table
Type: MEMS
Directional: Omnidirectional
Frequency: 0.768MHz
Sensitivity: -26dBm
Signal-to-Ratio-Nom: 64dB
Supply Voltage: 1.6V to 3.6V
Supply Current: 800µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
97
USA:
97
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.15
USD
Quantity
Unit Price
1
$3.15
15
$2.89
100
$2.71
400
$2.57
2,000+
$2.42