Manufacturer Part #
ASM330LHHXTR
ASM330 Series 3.6 V I2C/SPI Interface 6-Axis Inertial Module - LGA-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:LGA-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
STMicroelectronics ASM330LHHXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ASM330LHHXTR - Technical Attributes
Attributes Table
| Type: | Accelerometer/Gyroscope |
| Output Type: | I2C |
| Supply Current: | 1.3mA |
| Supply Voltage: | 1.71V to 3.6V |
| Temperature Range: | -40°C to +105°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$6.77
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-14
Mounting Method:
Surface Mount