Manufacturer Part #
LSM6DSOXTR
LSM6DSOX: 3.6 V 3 Axis Accelerometer Gyroscope iNEMO Inertial Module - LGA-14L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:LGA-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2202 | ||||||||||
Product Specification Section
STMicroelectronics LSM6DSOXTR - Product Specification
STMicroelectronics LSM6DSOXTR - Technical Attributes
Attributes Table
| Type: | Accelerometer/Gyroscope |
| Output Type: | Digital |
| Supply Current: | 0.55mA |
| Supply Voltage: | 1.71V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,090
USA:
4,090
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$5.34
20
$4.81
100
$4.52
500
$4.24
2,500+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount