Manufacturer Part #
LSM6DSRTR
LSM6DSR Series 3.6 V 360 Ua 3D Accelerometer and 3D Gyroscope - LGA-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:LGA-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2151 | ||||||||||
Product Specification Section
STMicroelectronics LSM6DSRTR - Technical Attributes
Attributes Table
| Type: | Accelerometer/Gyroscope |
| Output Type: | Digital |
| Supply Current: | 1.2mA |
| Supply Voltage: | 1.71V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$3.68
20
$3.33
100
$3.15
500
$2.96
2,500+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount