text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSRTR

LSM6DSR Series 3.6 V 360 Ua 3D Accelerometer and 3D Gyroscope - LGA-14

Product Specification Section
STMicroelectronics LSM6DSRTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 1.2mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,734
USA:
2,734
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.68
USD
Quantity
Unit Price
1
$3.68
20
$3.33
100
$3.15
500
$2.96
2,500+
$2.78