text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37042KLHBLT-010B3

ACS37042 Series 10 A 3.3 V Hall Effect Bidirectional Current Sensor - SOT-23W

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Allegro MicroSystems ACS37042KLHBLT-010B3 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 150kHz
Supply Current: 8mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section