Manufacturer Part #
MLX91220KDC-ABF-025-SP
MLX91220 Series 5.5 V 25 A 300 kHz Integrated Current Sensor IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bulk Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91220KDC-ABF-025-SP - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| Operating Frequency: | 300kHz |
| Supply Current: | 20mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
80
$2.34
240
$2.31
400
$2.30
800
$2.28
1,600+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Package Style:
SOIC-8
Mounting Method:
Surface Mount